Analog DevicesADUM5000WARWZDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 1-OUT 3.3V/5V 0.4W 16-Pin SOIC W Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Isolated | |
| 1 | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| 0.6um | |
| 0.4 | |
| 2500Vrms | |
| DC/DC | |
| 180000(Typ) | |
| Yes | |
| 5% | |
| 1mV/V(Typ) | |
| 35(Typ) | |
| -40 | |
| 105 | |
| Automotive | |
| Tube | |
| Fixed | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 10.5(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this ADUM5000WARWZ DC to DC converter from Analog Devices. Use this part at voltages between 2.7 V and 5.5 V. This converter is 33 % efficient. You can operate this at a switching frequency of 180(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 105 °C. The converter is ideal for operating at an isolation of Isolated.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

