Analog DevicesADUM5230ARWZGate- und Leistungstreibern
Driver 0.1A/0.3A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg Automotive 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| High Side|Low Side|Isolated Gate Driver | |
| Half Bridge | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 25 | |
| 25 | |
| 1000(Min) | |
| 100 | |
| CMOS | |
| 4.5 | |
| 5.5 | |
| 200 | |
| 1.65(Max) | |
| 3.1(Min) | |
| 0.1|0.3 | |
| -40 | |
| 105 | |
| Automotive | |
| Under Voltage Lockout | |
| No | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 10.3 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
Ideal for a make and break circuit this ADUM5230ARWZ power driver manufactured by Analog Devices will allow you to implement a transistor rather than a relay! This device has a maximum propagation delay time of 100 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5|12 V and a maximum of 5.5|18.5 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.