Analog DevicesADUM6000ARWZ-RLDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 1-OUT 3V to 5V 0.4W 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 3 | |
| 5.5 | |
| 3 to 5 | |
| 0.4 | |
| 5000Vrms | |
| DC/DC | |
| 180000(Typ) | |
| Yes | |
| 5% | |
| 1mV/V(Typ) | |
| 31(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Fixed | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADUM6000ARWZ-RL DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.08 A. With a small input voltage of 3 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5|3.3 V and maximum output power of 0.4 W, this is power management at its best. Using a load regulation of 5% and line regulation of 1mV/V(Typ) is needed for a programmable DC power supply. This part offers a switching frequency of 180000(Typ) kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The converter is ideal for operating at a minimum isolation voltage of 5000 V and an isolation of Isolated. This converter has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

