| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Video | |
| CMOS | |
| Segment | |
| 10bit | |
| 240Msps | |
| 3 | |
| 3 | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3 | |
| Single | |
| 30(Min) | |
| ±1LSB | |
| ±5%FSR | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 48 | |
| Leitungsform | Gull-wing |
Need to convert your digital signals to analog? This ADV7123JSTZ240-RL DAC converter from Analog Devices is the one you want. It has a current output. This device is based on Segment architecture. This device's digital interface is parallel. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of 0 °C and a maximum of 70 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

