| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Video | |
| Segment | |
| 8bit | |
| 330Msps | |
| 3 | |
| 3 | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3 | |
| Single | |
| 30(Min) | |
| ±1LSB | |
| ±5%FSR | |
| 0 | |
| 70 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 48 | |
| Leitungsform | Gull-wing |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the ADV7125JSTZ330 DAC converter, developed by Analog Devices. It has a current output. This device's digital interface is parallel. This device is based on Segment architecture. This DAC has a resolution of 8bit. This DAC has a temperature range of 0 °C to 70 °C. The component will be shipped in tray format. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

