| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VFC|FVC | |
| Non-Synchronous | |
| 500 | |
| ±0.2%FSR | |
| ±9 | |
| ±15 | |
| ±18 | |
| Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 mm |
| Verpackungsbreite | 6.35 mm |
| Verpackungslänge | 19.05 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 14 | |
| Leitungsform | Through Hole |
This ADVFC32KNZ V2F and F2V from Analog Devices will allow you to have ultimate access to voltage to frequency conversion. Its typical dual supply voltage is ±15 V, with a minimum of ±9 V and maximum of ±18 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

