PanasonicADW1212HLWPower Relays
Power Relay 12VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
Panasonic's DW Series Polarized Power Relays feature up to 16A @ 277 VAC switching capacity in the same compact size. In addition to the DW Series lineup is the high inrush type that offers up to a 100A inrush capability with a 600W nominal operating power. The DW Series is available in 1 and 2 coil latching configurations.
Key Features and Benefits
- • Latching Relay- Ideal for Energy Saving Devices
- • IEC60335-1 Compliant, PTI325V (VDE Approved) Type Available
- • Surge Breakdown Voltage (Between Contact and Coil): 12,000 V
- • Breakdown Voltage (Between Contact and Coil): 5,000 V
- • Pin-In-Paste Construction Makes Reflow Possible
Benefits
- • Can Run at High Operating Power
- • Robust Under Stressful Operating Conditions
- • High Reliability
Applications
- • Smart meters
- • Home appliances
- • Various power supplies
- • Lighting control equipment
- • Industrial equipment
- • Security equipment
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 12 | |
| 33.3 | |
| 360 | |
| 9.6VDC | |
| 9.6VDC | |
| 277 | |
| 16 | |
| 4.432kVA | |
| 15 | |
| 15 | |
| No | |
| No | |
| No | |
| Latching Double Coil | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -40 | |
| 85 | |
| 7.5 | |
| 24 | |
| 10 | |
| 15.8 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

