Analog DevicesADW71205WSTZSynchro- und Resolver-Digital-Wandler
Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin Automotive AEC-Q100 44-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Resolver to Digital | |
| 12 | |
| ±22 | |
| 20(Max) | |
| 750 | |
| Parallel|Serial (3-Wire, SPI) | |
| Differential | |
| Yes | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 4Vp-p | |
| 0.1Vp | |
| 2.47V | |
| 20 | |
| Single | |
| -40 | |
| 125 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 10 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 44 | |
| Leitungsform | Gull-wing |
Perfect for mechanical circuits, this ADW71205WSTZ synchro and resolver to digital converter manufactured from Analog Devices allows you to convert angular position to a digital signal. This device's digital interface is parallel|serial (3-wire, spi). It has a differential input signal. This synchro resolver has a resolution of 12 bit. This synchro resolver has a temperature range of -40 °C to 125 °C. The component will be shipped in tray format. This device uses a single power supply.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.