Analog DevicesADXL323KCPZBeschleunigungsmesser
Accelerometer Dual ±3g 2.5V/3.3V/5V 270mV/g to 330mV/g 16-Pin LFCSP EP Tray
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Dual | |
| IC | |
| ±3 | |
| 270mV/g to 330mV/g | |
| 5.5 | |
| Digital | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.25 | |
| -25 | |
| 70 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.43 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 16 | |
| Leitungsform | No Lead |
Measure the acceleration of the object to which this ADXL323KCPZ accelerometer from Analog Devices is attached. It has a digital output. This device's minimum operating supply voltage of 1.8 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C. This component will be shipped in tray format.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

