| Compliant with Exemption | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Single | |
| 7 | |
| 0.06 | |
| ±300 | |
| 2000 | |
| 2500(Max) | |
| MEMS | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 4.5 | |
| -40 | |
| 105 | |
| Industrial | |
| Yes | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.3(Max) |
| Verpackungsbreite | 6.85 |
| Verpackungslänge | 6.85 |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | CBGA |
| 32 | |
| Leitungsform | Ball |
With this ADXRS652BBGZ gyroscope from Analog Devices you'll always get the most accurate measurements of instantaneous velocity or the rate of change of velocity of the object to which it is attached. This device has a maximum of 5.25 V. This part has a temperature range of -40 °C to 105 °C. This device utilizes mems technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
