Analog DevicesADZS-BF706-EZMINIEingebettete Systementwicklungsboards und -kits
ADSP-BF706 DSP Evaluation Kit 24MHz/25MHz/400MHz CPU 1160KB RAM 4MB Serial Flash
| Compliant | |
| 5A992c. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| ADSP-BF706 | |
| DSP | |
| 1160KB | |
| 4MB | |
| Serial Flash | |
| 2 | |
| 1 | |
| 2 | |
| Yes | |
| Yes | |
| Flash | |
| No |
This evaluation kit ADZS-BF706-EZMINI embedded system development board from Analog Devices is great for adding microprocessor-based functionality to your electronic circuit. It has a maximum clock speed of 24/25/400 MHz. Its serial flash program memory is 4MB.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

