KYOCERA AVX Components CorporationAEA0810331M010RKondensator, Aluminium
Cap Aluminum Lytic 330uF 10V 20% (8 X 10.5mm) SMD 0.6A 5000h 105°C T/R
KYOCERA AVX's range of Aluminum Chip Capacitors provide high-CV performance in smaller packages than competing can-type aluminum capacitors, very low equivalent series resistance (ESR), high endurance, and compatibility with lead-free and RoHS requirements. Specialized characteristics of the conductive polymer and hybrid electrolytic solutions include smaller case sizes and higher tolerance for ripple currents, inrush currents, and high temperatures than standard aluminum electrolytic solutions.
Applications
- • Industrial / Consumer Electronics
- • DC/DC Converters
- • Lighting
- • DC / DC Convectors, for high density SMD boards and higher operation temperature environment applications
Series Specs
- • AEA Series -55°C to +105°C/ 22uF to 6800uF/ 6.3V to 100V/5000h
- • AEH Series -55°C to +125°C/ 2.2uF to 470uF/ 10V to 400V/5000h
- • AEF Series -55°C to +105°C/2,2uF-470uF/6,3V-400V/6000h
- • AEK Series -55°C to +105°C/1uF-1000uF/6,3-400V/3000h
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 10VDC | |
| 0.17@25°C@100kHz | |
| 0.6 | |
| 33@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Surface Mount | |
| 2 | |
| 8 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.5 | |
| ±0.5 | |
| ±0.5 |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

