KYOCERA AVX Components CorporationAEA1213101M063RKondensator, Aluminium

Cap Aluminum Lytic 100uF 63V 20% (12.5 X 13.5mm) SMD 0.8A 5000h 105°C T/R

KYOCERA AVX's range of Aluminum Chip Capacitors provide high-CV performance in smaller packages than competing can-type aluminum capacitors, very low equivalent series resistance (ESR), high endurance, and compatibility with lead-free and RoHS requirements. Specialized characteristics of the conductive polymer and hybrid electrolytic solutions include smaller case sizes and higher tolerance for ripple currents, inrush currents, and high temperatures than standard aluminum electrolytic solutions.

Applications

  • •  Industrial / Consumer Electronics
  • •  DC/DC Converters
  • •  Lighting
  • •  DC / DC Convectors, for high density SMD boards and higher operation temperature environment applications

Series Specs

  • •  AEA Series -55°C to +105°C/ 22uF to 6800uF/ 6.3V to 100V/5000h
  • •  AEH Series -55°C to +125°C/ 2.2uF to 470uF/ 10V to 400V/5000h
  • •  AEF Series -55°C to +105°C/2,2uF-470uF/6,3V-400V/6000h
  • •  AEK Series -55°C to +105°C/1uF-1000uF/6,3-400V/3000h

Read More

Import TariffMay apply to this part

250 Stück: morgen versandbereit

    Total197,03 €Price for 250

    • (250)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2519+
      Manufacturer Lead Time:
      23 Wochen
      Country Of origin:
      China
      • In Stock: 250 Stück
      • Price: 0,7881 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.