| RoHS EU | Compliant |
| ECCN (USA) | EAR99 |
| HTS | 8536.41.00.45 |
| Automotive | Unknown |
| PPAP | Unknown |
| Product Height (mm) | 41.6 |
| Product Depth (mm) | 30 |
| Product Weight (g) | 50 |
| Product Length (mm) | 44 |
| Contact Form | 1 Form X |
| Seal | Hermetic Seal |
| Minimum Dropout Voltage | 1.6VDC |
| Contactor Type | DC Contactor |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 125 |
| Contact Arrangement | SPST-NO-DM |
| Maximum DC Switching Voltage (V) | 750 |
| Maximum Current Rating (A) | 20 |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Coil Resistance (Ohm) | 192 |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |