| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 8 | |
| 8 | |
| 8 | |
| 65000(Max) | |
| 14 | |
| Serial|LVDS | |
| 1.7|3.15|4.75 | |
| 1.8|3.3|5 | |
| 1.9|3.6|5.5 | |
| 1Vp-p(Typ) | |
| 210 | |
| Analog|Digital | |
| 0 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.26 mm |
| Verpackungsbreite | 15 mm |
| Verpackungslänge | 9 mm |
| Leiterplatte geändert | 135 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | BGA |
| 135 | |
| Leitungsform | Ball |
The Texas Instruments' general purpose AFE5803ZCF analog front end is needed for circuits with sensors to help convert analog input from the sensors to data, which can then be processed by other components. This AFE has a resolution of 14 bit. This device's minimum operating supply voltage of 1.7|3.15|4.75 V, while its maximum is 1.9|3.6|5.5 V. This AFE has a minimum operating temperature of 0 °C and a maximum of 85 °C. This component will be shipped in tray format. This device uses analog and digital power. It has 8 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

