| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 1 | |
| 1 | |
| 1 | |
| 65000(Max) | |
| 14 | |
| Serial|LVDS | |
| 1.7|3.15|4.75 | |
| 1.8|3.3|5 | |
| 1.9|3.6|5.5 | |
| 1Vp-p(Typ) | |
| 375 | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.26 |
| Verpackungsbreite | 9 |
| Verpackungslänge | 15 |
| Leiterplatte geändert | 135 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | BGA |
| 135 | |
| Leitungsform | Ball |
Look not further, this general purpose AFE5808ZCF analog front end from Texas Instruments will convert your sensors from analog to digital. This AFE has a resolution of 14 bit. This device's minimum operating supply voltage of 1.7|3.15|4.75 V, while its maximum is 1.9|3.6|5.5 V. This AFE has a minimum operating temperature of 0 °C and a maximum of 85 °C. The component will be shipped in tray format. This device uses analog and digital power. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

