| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 16 | |
| 1 | |
| 1 | |
| 14 | |
| Serial | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.35(Max) |
| Verpackungsbreite | 15.1(Max) |
| Verpackungslänge | 15.1(Max) |
| Leiterplatte geändert | 289 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | NFBGA |
| 289 | |
| Leitungsform | Ball |
Say good-bye to poor analog to digital conversions from the use of this general purpose AFE5818ZBV analog front end developed by Texas Instruments. This AFE has a resolution of 14 bit. This AFE has a temperature range of -40 °C to 85 °C. It has 16 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

