Illinois CapacitorAFK106M50D16T-FKondensator, Aluminium

Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 0.88 Ohm 0.165A 2000h 105°C T/R Automotive AEC-Q200

Lower the cost of your electronic circuit design by implementing this electrolytic AFK106M50D16T-F aluminum capacitor from Cornell Dubilier. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 6.3 mm. Its capacitance value is 10uF. Its leakage current is 5@2Min μA.

Import TariffMay apply to this part

397 Stück: morgen versandbereit

    Total0,23 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2306+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      397
      Country Of origin:
      Malaysia
         
      • Price: 0,232 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2306+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 397 Stück
      • Price: 0,232 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.