Illinois CapacitorAFK106M63D16T-FKondensator, Aluminium
Cap Aluminum Lytic 10uF 63V 20% (6.3 X 5.8mm) SMD 1.5 Ohm 0.08A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 63VDC | |
| 1.5 | |
| Low | |
| 1.5@20°C@100kHz | |
| 0.08 | |
| 6.3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 |
This electrolytic AFK106M63D16T-F aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.8 mm tall with a diameter of 6.3 mm. Its capacitance value is 10uF. It has a tolerance of 20%. Its leakage current is 6.3@2Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
