Illinois CapacitorAFK108M10G24T-FKondensator, Aluminium
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 10VDC | |
| 0.08 | |
| Low | |
| 0.08@20°C@100kHz | |
| 0.85 | |
| 100@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.2 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic AFK108M10G24T-F aluminum capacitor from Cornell Dubilier for its relatively high ESR! It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 10 mm. Its leakage current is 100@2Min μA. Its capacitance value is 1000uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
