Illinois CapacitorAFK108M50P44T-FKondensator, Aluminium
Cap Aluminum Lytic 1000uF 50V 20% (16 X 16.5mm) SMD 0.073 Ohm 1.61A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| 0.073 | |
| Low | |
| 0.073@20°C@100kHz | |
| 1.61 | |
| 500@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 16.5 |
Use this relatively high equivalent series resistance electrolytic AFK108M50P44T-F aluminum capacitor from Cornell Dubilier to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 16.5 mm tall with a diameter of 16 mm. Its leakage current is 500@2Min μA. It has a tolerance of 20%. Its capacitance value is 1000uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
