Illinois CapacitorAFK227M63H32T-FKondensator, Aluminium
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.16 Ohm 0.8A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 63VDC | |
| 0.16 | |
| Low | |
| 0.16@20°C@100kHz | |
| 0.8 | |
| 138.6@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 |
If you need to filter lower signal frequencies, then this electrolytic AFK227M63H32T-F aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 13.5 mm tall with a diameter of 12.5 mm. Its leakage current is 138.6@2Min μA. Its capacitance value is 220uF.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
