Illinois CapacitorAFK337M2AR44T-FKondensator, Aluminium
Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 0.15 Ohm 0.917A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 100VDC | |
| 0.15 | |
| Low | |
| 0.15@20°C@100kHz | |
| 0.917 | |
| 330@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 16.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 18 | |
| 16.5 |
Using this electrolytic AFK337M2AR44T-F aluminum capacitor from Cornell Dubilier in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 330@2Min μA. This product is 16.5 mm tall with a diameter of 18 mm. Its capacitance value is 330uF. It has a tolerance of 20%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
