Illinois CapacitorAFK686M63G24T-FKondensator, Aluminium
Cap Aluminum Lytic 68uF 63V 20% (10 X 10.2mm) SMD 0.35 Ohm 0.4A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 68uF | |
| 20% | |
| 63VDC | |
| 0.35 | |
| Low | |
| 0.35@20°C@100kHz | |
| 0.4 | |
| 42.8@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.2 |
If you need to filter lower signal frequencies, then this electrolytic AFK686M63G24T-F aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 42.8@2Min μA. This product is 10.2 mm tall with a diameter of 10 mm. Its capacitance value is 68uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
