Illinois CapacitorAFK687M63R44T-FKondensator, Aluminium
Cap Aluminum Lytic 680uF 63V 20% (18 X 16.5mm) SMD 0.08 Ohm 1.69A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 63VDC | |
| 0.08 | |
| Low | |
| 0.08@20°C@100kHz | |
| 1.69 | |
| 428.4@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 16.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 18 | |
| 16.5 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic AFK687M63R44T-F aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 428.4@2Min μA. It has a tolerance of 20%. This product is 16.5 mm tall with a diameter of 18 mm. Its capacitance value is 680uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
