AbraconAFS14A34-1588.66-T3SAW-Filter
SAW Filter 1588.66MHz 2.5dB 50Ohm SMD 5 Pin SMT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| 1588.66M | |
| 50Ohm | |
| 2.5 | |
| 1.5 | |
| Surface Mount | |
| 5 | |
| 0.5 | |
| -30 | |
| 85 | |
| SMT | |
| Tape and Reel | |
| 1.4 | |
| 1.1 | |
| 0.7 |
Select only a desired band of frequencies for your electronic circuit with this specially engineered AFS14A34-1588.66-T3 SAW filter from Abracon Corporation. This SAW filter has a minimum operating temperature of -30 °C and a maximum of 85 °C. It has 5 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.4 mm long, 0.7 mm tall and 1.1 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

