Diodes IncorporatedAH3772-P-B | Diodes Incorporated Hall Effect SensorsHall-Sensor

Hall Effect Sensor 60mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SIP Bulk

Diodes Incorporated Hall Effect Switches

Diodes Incorporated’s portfolio of automotive-compliant Hall Effect Switches provide a versatile and cost-effective solution for varied proximity detection via magnets.

All of our automotive-compliant Hall Effect Switches are high performance, with a wide range of output options, operating voltages, and temperature ranges. The Omnipolar switches are available with a digital voltage output format, while the unipolar and latch switches are available with digital voltage output formats and also in a two-wire binary level output current format.

Applications

  • Position and Proximity Sensing in Automotive Applications
  • Open and Close Detect
  • Level Detect
  • Contactless switches
  • Flow Meters
  • Seatbelt Buckle
  • Seat Position


Features & Benefits

  • Omnipolar Operation
  • High Sensitivity: BOP and BRP of ±20G and ±10G Typical
  • Single Open Drain Output with Over Current Limit
  • 3.0V to 28V Operating Voltage Range
  • Chopper Stabilized Design Provides
  • Superior Temperature Stability
  • Minimal Switch Point Drift
  • Enhanced Immunity to Stress
  • Good RF Noise Immunity
  • Reverse Blocking Diode
  • Zener Clamp on Supply and Output Pins
  • -40°C to +150°C Operating Temperature
  • ESD: HBM > 8kV, CDM: >2kV
  • Industry Standard SOT23 and SIP-3 (Ammo Pack), SIP-3 (Bulk Pack) Packages


Related Products

Diodes Incorporated Hall Effect Sensors
If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this AH3772-P-B Hall effect sensor from Diodes Zetex. This device's minimum operating supply voltage of Straight V, while its maximum is Through Hole V.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.