PHOENIX CONTACTAI 2.5 - 8 BUSteckverbinderanschlüsse
Ferrules Terminal 14AWG Electrolytic Copper Blue M 14mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 14 | |
| 105 | |
| Polypropylene | |
| 0.154 | |
| 14 | |
| 4.8 | |
| Blue | |
| Cable Mount |
The ferrules terminal AI 2.5 - 8 BU wire terminal from Phoenix Contact makes it simple to connect to your terminals. This product is 14 mm long and 4.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

