AbraconAIAP-01-102K-TInduktor verbleit
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 0.16A 9Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 1000u | |
| 10% | |
| 1K | |
| 0.16 | |
| 0.16 | |
| 9 | |
| 1M | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.9 | |
| 9.14 |
This power AIAP-01-102K-T leaded inductor from Abracon Corporation resists changes in electric current passing through it. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1M Hz. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 1m H. This product is 9.14 mm long with a diameter of 3.55 mm. This leaded inductor has a maximum DC current of 160m A with a maximum resistance of 7.9 Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

