AbraconAIAP-01-222K-TInduktor verbleit
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 0.1A 19Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 2200u | |
| 10% | |
| 1K | |
| 0.1 | |
| 0.1 | |
| 19 | |
| 0.64M | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.9 | |
| 9.14 |
Resist changes in electric current flow in your electrical design with this power AIAP-01-222K-T leaded inductor from Abracon Corporation. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has an inductance of 2.2m H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 640K Hz. This product is 9.14 mm long with a diameter of 3.55 mm. This leaded inductor has a maximum DC current of 100m A with a maximum resistance of 19 Ohm. It has a tolerance of 10%. This device is made with wirewound technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

