Artesyn / Advanced EnergyAIF04ZPFC-01NTLAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 380V 4.2A 1600W 24-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Enclosed | |
| Blue | |
| AC/DC | |
| 1 | |
| Fixed | |
| 380 | |
| 4.2 | |
| 1600 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 50|60 | |
| 95(Typ) | |
| No | |
| No | |
| No | |
| -20 | |
| 100 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 12.7 |
| Verpackungsbreite | 61 |
| Verpackungslänge | 116.8 |
| Leiterplatte geändert | 24 |
| 24 |
Ensure your electronic devices operate by using this AIF04ZPFC-01NTL AC to DC power supply from Artesyn Embedded Power. It has a voltage of 380 V and maximum output power of 1600 W. This part's single output can handle a current up to 4.2 A. This part has a minimum operating temperature of -20 °C and a maximum of 100 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

