eInfochipsAikri-51X-65LS-8System-on-Module- SOM
QRB5165 robotics-focused System on Module
Based on the Qualcomm® QRB5165 Robotics SoC, the Aikri-51X-65LS-8 is a high-performance, robotics-focused System-on-Module (SoM). It integrates the advanced 7 nm Fin FET process, 64-bit Octa-Core Qualcomm Kryo 585 application processors, Qualcomm® Hexagon™ DSP, Qualcomm® Adreno™ 650 GPU, Qualcomm® Spectra™ 480 image signal processors, Sensor core, Secure processing unit and Neural processing unit. QRB5165 SoM supports long range Wi-Fi, Wi-Fi 6 (Wi-Fi 802.11 a/b/g/n/ac/ax) and Bluetooth 5.1. It supports multiple cameras with six 4-lane CSI input interfaces. In addition, it supports two 4-lane MIPI DSI. Moreover, it provides a variety of standard interfaces such as GPIO, I2C, UART, SPI, USB3.1, PCIE Gen 3.0, and I2S.
The QRB5165 robotics SoM is suitable for high computing robots and drones for enterprise, industrial and professional service applications including autonomous mobile robots (AMR), inventory robots, retail robots, cobots, pick-sort-place robots, cleaning robots, first-mile robots, last-mile delivery robots and delivery drones, prosumer and commercial drones, industrial & manufacturing robots, healthcare robots, defense robots, etc.
| Supplier Unconfirmed | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.