eInfochipsAikri-85X-50LD-8-2Eingebettete Systementwicklungsboards und -kits
Robotics Dev kit with QCS8550 processor based SoM
The Aikri 8550 AMR dev kit is Powered by Qualcomm® QCS8550 based Aikri System on Module (SoM). This LGA SoM integrates an ARM Cortex-X3 based Octa-Core Kryo CPU, Adreno 740 GPU, Hexagon DSP/HTP with HVX and HMX and Spectra ISP with cognitive triple 18-bit ISPs to provide very high edge AI processing capabilities.
The AMR dev kit enables implementation of algorithms to autonomously navigate from point A to point B through multiple sensors and visualization inputs from LiDAR or ToF or cameras.
| Supplier Unconfirmed | |
| EAR99 | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| AIKRI-85X-50LS-X | |
| System on Module - SOM | |
| 16GB | |
| 256GB | |
| Flash | |
| 6 | |
| 1 | |
| 1 | |
| 1 | |
| CSI/HDMI//MIPI-DSI | |
| LED | |
| Kernel 5.15.149|Linux Ubuntu | |
| micro SD | |
| No | |
| Yes | |
| Flash | |
| Linux Ubuntu | |
| Yes |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

