AbraconAIML-0805-2R2K-TInduktionsspule, Oberflächenmontage
Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.65Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 10% | |
| 10M | |
| 0.03 | |
| 0.65 | |
| 45 | |
| 10M | |
| 70M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.3 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
Make any circuit look clean and compact using this rf chip AIML-0805-2R2K-T surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes multi-layer technology. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. It has a tolerance of 10%. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 50M Hz. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 650m Ohm. It has an inductance of 2.2u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

