AbraconAISC-0805-R22G-TInduktionsspule, Oberflächenmontage
Inductor RF Wirewound 0.22uH 2% 100MHz 45Q-Factor Ceramic 0.4A 1.1Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.22u | |
| 2% | |
| 100M | |
| 0.4 | |
| 1.1 | |
| 45 | |
| 250M | |
| 850M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.55 |
This rf chip AISC-0805-R22G-T surface mount inductor from Abracon Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 2%. This device utilizes wirewound technology. It has an inductance of 220n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 850M Hz. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 1.1 Ohm. This product is 2.29 mm long, 1.55 mm tall and 1.73 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

