AbraconAIUR-06-222KInduktor verbleit
Inductor Power Unshielded Drum Core 2200uH 10% 10KHz Ferrite 0.6A 2.4Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 2200u | |
| 10% | |
| 10K | |
| 0.6 | |
| 2.4 | |
| Through Hole | |
| Radial | |
| 7.37 | |
| 2 | |
| -55 | |
| 125 | |
| 12.7 | |
| 18 |
This power AIUR-06-222K leaded inductor from Abracon Corporation is very suitable for tape and reel packaging for auto placement. This part has a pitch of 7.37 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 18 mm tall with a diameter of 12.7 mm. This device is made with drum core technology. This leaded inductor has a maximum DC current of 600m A with a maximum resistance of 2.4 Ohm. It has an inductance of 2.2m H. Its test frequency is 10K Hz. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

