LittelfuseAK3-076C-12Überspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 76V 2-Pin Box

Overview

The AK3 series of high power TVS diode is specially designed for meeting severe surge test environment of both AC and DC line protection applications. It features a very fast response and ultra low clamping characteristics over traditional metal oxide ( MOV ) solutions. They can be connected in series and / or parallel to create a very high surge current protection solution.

Features and Benefits:

• Very low clamping voltage

• Ultra compact: less than one-tenth the size of traditional discrete solutions

• Sharp breakdown voltage

• Low slope resistance

• Bi-directional

• Foldbak technology for superior clamping factor

• Symmetric in leads width for easier soldering during assembly

• IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)

• ESD protection of data lines in accordance with IEC 61000-4-2

• EFT protection of data lines in accordance with IEC 61000-4-4

• Halogen-free

• RoHS compliant

• Glass passivated junction

• Pb-free E4 means 2nd level interconnect is Pb-free and the terminal finish material is Silver

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.