LittelfuseAK3-430CÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 430V 2-Pin Bulk
Overview
The AK3 series of high power TVS diode is specially designed for meeting severe surge test environment of both AC and DC line protection applications. It features a very fast response and ultra low clamping characteristics over traditional metal oxide ( MOV ) solutions. They can be connected in series and / or parallel to create a very high surge current protection solution.
Features and Benefits:
• Very low clamping voltage
• Ultra compact: less than one-tenth the size of traditional discrete solutions
• Sharp breakdown voltage
• Low slope resistance
• Bi-directional
• Foldbak technology for superior clamping factor
• Symmetric in leads width for easier soldering during assembly
• IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)
• ESD protection of data lines in accordance with IEC 61000-4-2
• EFT protection of data lines in accordance with IEC 61000-4-4
• Halogen-free
• RoHS compliant
• Glass passivated junction
• Pb-free E4 means 2nd level interconnect is Pb-free and the terminal finish material is Silver
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 440 | |
| 625@8/20us | |
| 430 | |
| 3000@8/20us | |
| 10 | |
| 10 | |
| 2000 | |
| -55 | |
| 125 | |
| Bulk | |
| Befestigung | Through Hole |
| Verpackungshöhe | 11(Max) mm |
| Verpackungsbreite | 9.5(Max) mm |
| Verpackungslänge | 26.55 mm |
| Leiterplatte geändert | 2 |
| 2 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

