Reduced Price
AmphenolAL03006-331.8-55-G1Thermistoren
Thermistor NTC 500 Ohm 10% 2-Pin DO-35 Axial 2983K Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 7 | |
| 5 to 15 | |
| 2983 | |
| 3850 to 4100 | |
| -50 | |
| 204 | |
| 500 | |
| 300 to 1500 | |
| ±10 | |
| 3m | |
| Automotive|HVAC | |
| Glass | |
| Bulk | |
| 1.9 | |
| 3.93 | |
| Axial | |
| Through Hole |
Other Related Documents:-Glass Diode Product Spotlight
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

