Diodes IncorporatedAL3353S-13 | LED DriversLED-Treiber

LED Driver 3000uA Supply Current 8-Pin SO T/R

Diodes Incorporated

Diodes Incorporated LED driver solutions utilize different types of design topologies providing the right voltage and current to drive and control various types of LEDs.

Diodes Incorporated has a wide portfolio selection of active components, which include LED controllers/drivers, application specific standard products (ASSPs) and power management integrated circuits (PMIC), for automotive and commercial lighting applications, that provide the high-efficiency, robustness and compactness needed for today’s and future intelligent lighting systems.



Applications

  • LED TV Backlight
  • Commercial LED Lighting
  • Power Supply Modules


Features & Benefits

  • Wide Input Voltage Range: 9V to 40V
  • High Precision Feedback Reference Voltage: 400mV/±1.5%
  • Current Mode PWM Controller with Good Dynamic Response
  • PWM to Analog Dimming Mode
  • Built-In Comprehensive Protections


Featured Articles

LED lighting solutions



Related Products

Diodes Incorporated LED Drivers

4.000 Stück: Versand in vsl. 2 Tagen

    Total306,40 €Price for 4000

    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2442+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 4.000 Stück
      • Price: 0,0766 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.