VishayALSR054K700JE12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 4.7K Ohm 5% 5W ±30ppm/°C Silicone AXL Bulk
Compliant | |
EAR99 | |
Active | |
ALSR054K700JE12 | |
Automotive | No |
PPAP | No |
4.7K | |
5% | |
5 | |
Wirewound | |
-65 | |
250 | |
±30 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
7.92 | |
22.23 | |
3.2 | |
0.81 | |
38.1 | |
Through Hole |
Look no further than Vishay's ALSR054K700JE12 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 4.7K Ohm. This dependable part has a power rating of 5 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. The ALSR054K700JE12 part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -65 to 250 °C. This product is 22.23 mm long.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.