TDKALT4532-201-T001Telecom, Übertrager
Telecom Transformer 1CT:1CT 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10/100/1000Base-TX Transformer | |
| 1CT:1CT | |
| 35 | |
| 1.5@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| Bulk | |
| 4.5 | |
| 3.2 | |
| 2.9 |
For applications requiring high switching speeds, add this ALT4532-201-T001 telecom transformer developed by TDK to a telecommunication system. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a turn ratio of 1CT:1CT. It also has a 10/100/1000base-t transformer. This product is 4.5 mm long, 2.9 mm tall and 3.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

