STMicroelectronicsALTAIR04-900TRAC-DC-Umschaltkonverter
AC to DC Switching Converter Off-Line Switcher 166kHz T/R 16-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 11.5 | |
| 23 | |
| 1.7 | |
| 166 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 10(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 16 | |
| Leitungsform | Gull-wing |
Most things need to be converted to DC to operate, help the process with this ALTAIR04-900TR AC to DC converter from STMicroelectronics. This AC to DC power converter supports off-line switcher topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This AC to DC power converter has an operating temperature range of -25 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

