| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| E86 | |
| CISC | |
| 50 | |
| 50 | |
| 16 | |
| 512KB | |
| No | |
| SSI/UART/USB | |
| 48 | |
| 3 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 100 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.4 |
| Verpackungsbreite | 28 |
| Verpackungslänge | 28 |
| Leiterplatte geändert | 160 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | PQFP |
| 160 | |
| Leitungsform | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the AM186CU-50KCWC microcontroller from AMD (Advanced Micro Devices)! This microcontroller has a minimum operating temperature of 0 °C and a maximum of 100 °C. It has a maximum clock speed of 50 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. It has romless program memory.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
