| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AM335x | |
| RISC | |
| ARM Cortex A8 | |
| ARM | |
| 1 | |
| 32 | |
| 32KB | |
| 64KB/RAM | |
| 600 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 6 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 2 | |
| 3 | |
| 0 | |
| 2 | |
| MMC/SD/SDIO | |
| 2 | |
| MII/RGMII/RMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 0.91|1.06 | |
| 0.95|1.1 | |
| 0.988|1.144 | |
| 1.8|3.3 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.96(Max) mm |
| Verpackungsbreite | 15.1(Max) mm |
| Verpackungslänge | 15.1(Max) mm |
| Leiterplatte geändert | 324 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | NFBGA |
| 324 | |
| Leitungsform | Ball |
Never worry about improper number crunching again by implementing this AM3356BZCZA60 microprocessor by Texas Instruments. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 600 MHz is its maximum speed. This is a 32 bit processor. This device is based on the ARM Cortex A8 core architecture. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. This device has a typical operating supply voltage of 0.95|1.1 V. Its minimum operating supply voltage of 0.91|1.06 V, while its maximum is 0.988|1.144 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

