| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AM437x | |
| RISC | |
| ARM Cortex A9 | |
| ARM | |
| 1 | |
| 32 | |
| 32KB | |
| 1000 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 6 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 5 | |
| 3 | |
| 0 | |
| 2 | |
| SD/MMC | |
| 2 | |
| MII/RGMII/RMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 1.71|3.135 | |
| 1.8|3.3 | |
| 1.89|3.465 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 17.1(Max) |
| Verpackungslänge | 17.1(Max) |
| Leiterplatte geändert | 491 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | NFBGA |
| 491 | |
| Leitungsform | Ball |
Have access to multiple resources by implementing this AM4378BZDNA100 microprocessor developed by Texas Instruments. This microprocessor has an operating temperature range of -40 °C to 105 °C. 1000 MHz is its maximum speed. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89 V. This device is based on the ARM Cortex A9 core architecture. This is a 32 bit processor. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

