| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AM437x | |
| RISC | |
| ARM Cortex A9 | |
| ARM | |
| 1 | |
| 32 | |
| 32KB | |
| 1000 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 6 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 5 | |
| 3 | |
| 0 | |
| 2 | |
| SD/MMC | |
| 2 | |
| MII/RGMII/RMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 1.71|3.135 | |
| 1.8|3.3 | |
| 1.89|3.465 | |
| -40 | |
| 90 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 17.1(Max) |
| Verpackungslänge | 17.1(Max) |
| Leiterplatte geändert | 491 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | NFBGA |
| 491 | |
| Leitungsform | Ball |
Are you seeing unsynchronized results? Use this AM4378BZDND100 microprocessor manufactured by Texas Instruments. This microprocessor has an operating temperature range of -40 °C to 90 °C. 1000 MHz is its maximum speed. This is a 32 bit processor. This device is based on the ARM Cortex A9 core architecture. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89 V. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

