| Compliant | |
| 5A991b.4. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| AM5K2Ex | |
| ARM Cortex A15 | |
| 1250 | |
| 32 | |
| 2048KB | |
| System-On-Chip | |
| Microprocessor | |
| 1 | |
| -40 | |
| 100 | |
| Ethernet/I2C/SPI/UART/USB | |
| 3 | |
| 3 | |
| 0 | |
| 2 | |
| 32KB | |
| 2 | |
| 32KB | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| ARM | |
| 10Mbps/100Mbps/1000Mbps | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.88 |
| Verpackungsbreite | 27 |
| Verpackungslänge | 27 |
| Leiterplatte geändert | 1089 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | FCBGA |
| 1089 | |
| Leitungsform | Ball |
This AM5K2E02ABDA25 application processor developed by Texas Instruments is a powerful processor. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. It has a maximum clock speed of 1400 MHz. Its Ethernet interface type is sgmii and supports up to 10Mbps/100Mbps/1000Mbps. This device has a typical operating supply voltage of 1.5|1.8 V. Its minimum operating supply voltage of 1.425|1.71 V, while its maximum is 1.575|1.89 V. This device is based on the ARM Cortex A15 core architecture. This device is made with 28nm technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

