| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 40ksps | |
| Serial | |
| Voltage | |
| Differential | |
| Internal | |
| Bipolar | |
| Analog and Digital | |
| ±0.28V | |
| 80 | |
| 110 | |
| ±9LSB | |
| ±2%FSR | |
| 85dB(Typ) | |
| 16 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 10.3 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AMC1203DW ADC from Texas Instruments to convert those analog signals to digital data that a computer can read! This device is based on Delta-Sigma architecture. This device's digital interface is serial. It has a differential input signal. Its maximum power dissipation is 110 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of ±0.28 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

