HoneywellAML21CBA2BADruckknopfschalter
Switch Push Button N.O./N.C. SPDT Square Button Momentary Panel Mount Quick Connect/Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| Square Button | |
| SPDT | |
| N.O./N.C. | |
| 1 | |
| Panel Mount | |
| Solder|Quick Connect | |
| 3 | |
| Straight |
Easily reset the current state or mode using this AML21CBA2BA push button switch manufactured from Honeywell. It has a SPDT configuration. The AML21CBA2BA push switch has a quick connect and solder termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

